- Home ›
- All Products›
- AC0603JR-0768KL
AC0603JR-0768KL
Yageo America
Thick Film Resistors - SMD 68 k Ohms 100mW 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 68 k Ohms 100mW 0603
Search Keywords: AC0603JR0768KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0603JR-0768KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825,000
Can Ship immediately
Minimum Order Quantity:
40000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40,000
$0.0023
100,000 +
$0.0022
Click for Quote
Log in
to unlock special pricing