- Home ›
- All Products›
- AC0603FR-7W2KL
AC0603FR-7W2KL
Yageo America
Thick Film Resistors - SMD 2kOhms 1/10W 0603 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 2kOhms 1/10W 0603 1%
Search Keywords: AC0603FR7W2KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0603FR-7W2KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25,000
$0.0038
50,000 +
$0.0035
Click for Quote
Log in
to unlock special pricing