- Home ›
- All Products›
- AC0603FR-7W1ML
AC0603FR-7W1ML
Yageo America
Thick Film Resistors - SMD 1MOhm 1/10w 0603 1% A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 1MOhm 1/10w 0603 1% A
Search Keywords: AC0603FR7W1ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0603FR-7W1ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25,000
$0.0037
50,000
$0.0035
100,000
$0.0035
150,000
$0.0033
250,000
$0.0033
500,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing