- Home ›
- All Products›
- AC0603FR-10127RL
AC0603FR-10127RL
Yageo America
Resistor Thick Film 127Ohm 1% 0603 2-Pin Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor Thick Film 127Ohm 1% 0603 2-Pin Paper T/R
Search Keywords: AC0603FR10127RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0603FR-10127RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0039
30,000
$0.0035
50,000
$0.0029
100,000
$0.0027
250,000
$0.0026
500,000
$0.0025
1,000,000 +
$0.0025
Click for Quote
Log in
to unlock special pricing