- Home ›
- All Products›
- AC0603FR-072K67L
AC0603FR-072K67L
Yageo America
RES SMD 2.67K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 2.67K OHM 1% 1/10W 0603
Search Keywords: AC0603FR072K67L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0603FR-072K67L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365,000
Ships today, if you order in
Minimum Order Quantity:
30000
Order Increment:
5000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30,000
$0.0030
100,000
$0.0028
250,000
$0.0027
500,000
$0.0026
1,000,000 +
$0.0025
Click for Quote
Log in
to unlock special pricing