- Home ›
- All Products›
- AC0603FR-071M1L
AC0603FR-071M1L
Yageo America
Thick Film Resistors - SMD 1.1 MOhms 100 mW 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 1.1 MOhms 100 mW 0603
Search Keywords: AC0603FR071M1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0603FR-071M1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
You may purchase all in-stock quantity of 35,000
Stock lot only:
35000
Minimum Order Quantity:
60000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0032
60,000
$0.0029
100,000
$0.0027
250,000
$0.0026
500,000
$0.0025
1,000,000 +
$0.0025
Click for Quote
Log in
to unlock special pricing