- Home ›
- All Products›
- AC0402JR-076K8L
AC0402JR-076K8L
Yageo America
RES SMD 6.8K OHM 5% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 6.8K OHM 5% 1/16W 0402
Search Keywords: AC0402JR076K8L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0402JR-076K8L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470,000
Can Ship immediately
Minimum Order Quantity:
60000
Order Increment:
10000
9 Weeks
can ship
8/10/26