- Home ›
- All Products›
- AC0402FR-7W3K9L
AC0402FR-7W3K9L
Yageo America
RES 3.9K OHM 1% 1/8W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 3.9K OHM 1% 1/8W 0402
Search Keywords: AC0402FR7W3K9L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0402FR-7W3K9L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
40000
Order Increment:
10000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.0034
40,000
$0.0031
50,000
$0.0026
100,000
$0.0024
150,000
$0.0024
250,000
$0.0023
500,000
$0.0023
1,000,000 +
$0.0022
Click for Quote
Log in
to unlock special pricing