- Home ›
- All Products›
- AC0402FR-07680KL
AC0402FR-07680KL
Yageo America
RES SMD 680K OHM 1% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 680K OHM 1% 1/16W 0402
Search Keywords: AC0402FR07680KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0402FR-07680KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350,000
Can Ship immediately
Minimum Order Quantity:
50000
Order Increment:
10000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50,000
$0.0020
100,000
$0.0019
150,000 +
$0.0018
Click for Quote
Log in
to unlock special pricing