- Home ›
- All Products›
- AC0402FR-07240KL
AC0402FR-07240KL
Yageo America
Thick Film Resistors - SMD 240kOhms 62.5mW 0402 1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 240kOhms 62.5mW 0402 1
Search Keywords: AC0402FR07240KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0402FR-07240KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390,000
Ships today, if you order in
Minimum Order Quantity:
50000
Order Increment:
10000
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50,000
$0.0019
100,000
$0.0018
150,000
$0.0018
250,000
$0.0017
500,000
$0.0017
1,000,000 +
$0.0016
Click for Quote
Log in
to unlock special pricing