- Home ›
- All Products›
- AC0402FR-07237KL
AC0402FR-07237KL
Yageo America
RES SMD 237K OHM 1% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 237K OHM 1% 1/16W 0402
Search Keywords: AC0402FR07237KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0402FR-07237KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
You may purchase all in-stock quantity of 30,000
Stock lot only:
30000
Minimum Order Quantity:
100000
Order Increment:
10000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.0020
100,000
$0.0018
160,000
$0.0018
260,000
$0.0017
500,000
$0.0017
1,000,000 +
$0.0016
Click for Quote
Log in
to unlock special pricing