- Home ›
- All Products›
- AC0201JR-07390RL
AC0201JR-07390RL
Yageo America
Res SMD 390 Ohm 5% 1/20W 0201
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res SMD 390 Ohm 5% 1/20W 0201
Search Keywords: AC0201JR07390RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0201JR-07390RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Ships today, if you order in
Minimum Order Quantity:
50000
Order Increment:
10000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50,000
$0.0023
100,000
$0.0021
150,000
$0.0021
250,000
$0.0020
500,000
$0.0020
1,000,000 +
$0.0019
Click for Quote
Log in
to unlock special pricing