- Home ›
- All Products›
- AC0201JR-072K7L
AC0201JR-072K7L
Yageo America
Thick Film Resistors - SMD 2.7 kOhms 50mW 0201 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 2.7 kOhms 50mW 0201 A
Search Keywords: AC0201JR072K7L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0201JR-072K7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
Minimum Order Quantity:
50000
Order Increment:
10000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50,000
$0.0023
100,000
$0.0021
150,000
$0.0021
250,000
$0.0020
500,000
$0.0020
1,000,000 +
$0.0019
Click for Quote
Log in
to unlock special pricing