- Home ›
- All Products›
- AC0201FR-0751KL
AC0201FR-0751KL
Yageo America
RES SMD 51K OHM 1% 1/20W 0201
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 51K OHM 1% 1/20W 0201
Search Keywords: AC0201FR0751KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0201FR-0751KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530,000
Ships today, if you order in
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
30,000
$0.0028
100,000
$0.0026
250,000
$0.0025
500,000 +
$0.0024
Click for Quote
Log in
to unlock special pricing