- Home ›
- All Products›
- AC0201FR-0747RL
AC0201FR-0747RL
Yageo America
Thick Film Resistors - SMD 47 Ohms 50 mW 0201 AE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 47 Ohms 50 mW 0201 AE
Search Keywords: AC0201FR0747RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0201FR-0747RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
30,000
$0.0027
100,000
$0.0026
250,000
$0.0025
500,000
$0.0024
1,000,000 +
$0.0023
Click for Quote
Log in
to unlock special pricing