- Home ›
- All Products›
- 751KD14
751KD14
Yageo America
Metal Oxide Varistor 750V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Oxide Varistor 750V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded Bulk
Search Keywords: 751KD14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:751KD14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.138
2,500
$0.132
10,000
$0.127
26,100
$0.122
81,600 +
$0.116
Click for Quote
Log in
to unlock special pricing