- Home ›
- All Products›
- 621KD07-TR
621KD07-TR
Yageo America
VARISTOR 620V 1.2KA DISC 7MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VARISTOR 620V 1.2KA DISC 7MM
Search Keywords: 621KD07TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:621KD07-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1160
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,160
$0.0712
5,000
$0.0710
7,500
$0.0681
25,000
$0.0644
50,000
$0.0642
100,000
$0.0618
150,000 +
$0.0617
Click for Quote
Log in
to unlock special pricing