Yageo America

14A-20-20B22

Split Bobbin Power Transformer 20VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Split Bobbin Power Transformer 20VA
Search Keywords: 14A2020B22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Yageo America
Part No: 14A-20-20B22
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14A-20-20B22 RoHS compliant?
Yes, 14A-20-20B22 is RoHS compliant.
What is the lead time for 14A-20-20B22?
The standard lead time for 14A-20-20B22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$24.20
24
$21.18
97
$17.80
300
$16.32
800 +
$16.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!