- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 266-10K
Xicon
266-10K
Resistor Network - 10Kohm - 9 resistors w/ common lead - SIP - -55° to 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor Network - 10Kohm - 9 resistors w/ common lead - SIP - -55° to 125°C
Search Keywords: 26610K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xicon
-
Part No:266-10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 266-10K RoHS compliant?
Yes, 266-10K is RoHS compliant.
What is the lead time for 266-10K?
The standard lead time for 266-10K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,240
Can Ship immediately
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1.730
100
$0.804
500
$0.280
1,000
$0.270
2,000
$0.210
5,000 +
$0.170
Click for Quote
Log in
to unlock special pricing