- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- X108V
X108V
Xcelite / Apex
Xcelite, Screwdriver, No. 1 Phillips X 6 In. Round Blade, Amber Handle | Apex Tool Group Mfr. X108V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Xcelite, Screwdriver, No. 1 Phillips X 6 In. Round Blade, Amber Handle | Apex Tool Group Mfr. X108V
Search Keywords: X108V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:X108V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$26.785
5
$24.350
10
$15.180
25
$6.740
50
$6.520
100 +
$6.370
Click for Quote
Log in
to unlock special pricing