- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- RN54N
Available Replacements
Older Equivalent
Xcelite / Apex
RN54N
Electronics Pliers - Round Nose - Smooth - 4.50" (114.3Mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronics Pliers - Round Nose - Smooth - 4.50" (114.3Mm)
Search Keywords: RN54N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:RN54N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Jaw Width:N/A
-
Material:N/A
-
Jaw Length:22.23 mm
-
Family:RN54N
-
Handle Length:N/A
Product Guides
+
Frequently Asked Questions
What replaces RN54N?
The recommended replacement for RN54N is RN54 from Xcelite / Apex, available from OnlineComponents.com.
Is RN54N RoHS compliant?
Yes, RN54N is RoHS compliant.
What is the lead time for RN54N?
The standard lead time for RN54N is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$53.81
5
$48.37
10
$47.02
25
$45.15
50
$43.43
100
$42.35
250 +
$41.72
Click for Quote
Log in
to unlock special pricing