- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- R3168
R3168
Xcelite / Apex
3/16Inx8In Regular Round Blade Screwdriver, Slotted, Amber Handle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3/16Inx8In Regular Round Blade Screwdriver, Slotted, Amber Handle
Search Keywords: R3168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:R3168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Family:R3168
-
Blade Length:203 mm
-
Packaging:Box
-
Blade width:4.76 mm
-
Product Weight:N/A
-
Drive Style:Slotted
-
Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$7.92
5
$7.20
10
$7.06
25
$6.98
50
$6.91
100 +
$6.84
Click for Quote
Log in
to unlock special pricing