- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- P12SN
Available Replacements
Xcelite / Apex
P12SN
Xcelite, Screwdriver, 4.25 In., 4-1/4 In., 1/8 In., 0.25 In., 0.25 In. | Apex Tool Group Mfr. P12SN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Xcelite, Screwdriver, 4.25 In., 4-1/4 In., 1/8 In., 0.25 In., 0.25 In. | Apex Tool Group Mfr. P12SN
Search Keywords: P12SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:P12SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
What replaces P12SN?
The recommended replacement for P12SN is P12SV from Xcelite / Apex, available from OnlineComponents.com.
Is P12SN RoHS compliant?
Yes, P12SN is RoHS compliant.
What is the lead time for P12SN?
The standard lead time for P12SN is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.92
25
$8.13
50
$7.79
100
$7.58
250
$7.20
500
$7.02
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing