- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- LN21V
LN21V
Xcelite / Apex
Hex Screwdriver - 1/16" (1.59 mm) Tip Size - 6.63" (168.4mm) Overall Length - Carded - Amber Handle.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Hex Screwdriver - 1/16" (1.59 mm) Tip Size - 6.63" (168.4mm) Overall Length - Carded - Amber Handle.
Search Keywords: LN21V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:LN21V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
Supplier Standard Pack:
6
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$19.14
5
$17.40
10
$11.37
25
$5.86
50
$5.67
100 +
$5.54
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT