- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 998V
Xcelite / Apex
998V
BLADE NUTDRIVER; Blade Length: 3 5/8"; Imperial AF Size: 1/4"
Accessories Notify Me
RoHS Compliant
Description
+
BLADE NUTDRIVER; Blade Length: 3 5/8"; Imperial AF Size: 1/4"
Search Keywords: 998V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:998V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 998V RoHS compliant?
Yes, 998V is RoHS compliant.
What is the lead time for 998V?
The standard lead time for 998V is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$6.16
5
$5.60
10
$5.49
25
$5.43
50
$5.38
100 +
$5.32
Click for Quote
Log in
to unlock special pricing