- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 99821N
99821N
Xcelite / Apex
99821N Blade, Irchangeable Size 1, 99 Series Handle, High-Quality Steel, 4in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
99821N Blade, Irchangeable Size 1, 99 Series Handle, High-Quality Steel, 4in
Search Keywords: 99821N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:99821N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.66
50
$11.17
100
$10.73
250
$10.32
500
$10.06
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing