- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Hex Keys ›
- 9976MMN
Xcelite / Apex
9976MMN
Interchangeable blade, 4 mm, hexagon, BL 102 mm, L 102 mm, 9976MMN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Interchangeable blade, 4 mm, hexagon, BL 102 mm, L 102 mm, 9976MMN
Search Keywords: 9976MMN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9976MMN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 9976MMN RoHS compliant?
Yes, 9976MMN is RoHS compliant.
What is the lead time for 9976MMN?
The standard lead time for 9976MMN is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$15.01
25
$13.69
50
$13.12
100
$12.60
250
$12.12
500
$11.82
1,000 +
$11.64
Click for Quote
Log in
to unlock special pricing