- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9972MMN
9972MMN
Xcelite / Apex
Interchangeable blade, 1.5 mm, hexagon, BL 102 mm, L 102 mm, 9972MMN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interchangeable blade, 1.5 mm, hexagon, BL 102 mm, L 102 mm, 9972MMN
Search Keywords: 9972MMN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9972MMN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$15.76
25
$14.37
50
$13.77
100
$13.22
250
$12.72
500
$12.40
1,000 +
$12.22
Click for Quote
Log in
to unlock special pricing