- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 9963N
Xcelite / Apex
9963N
Xcelite Series 99 Bristol Spline Driver Blade 4 Flute 069 x 4 L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9963N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6