- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9961N
9961N
Xcelite / Apex
Xcelite Series 99 Bristol Spline Driver Blade 6 Flute 048 x 4 L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Xcelite Series 99 Bristol Spline Driver Blade 6 Flute 048 x 4 L
Search Keywords: 9961N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9961N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$12.34
25
$11.25
50
$10.78
100
$10.49
250
$9.96
500
$9.71
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing