- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 994N
994N
Xcelite / Apex
Xcelite, Handle, Black Tee, 1.499 In., 2 In., Series 99 Interchangeable Blades, Amber | Apex Tool Group Mfr. 994N
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Xcelite, Handle, Black Tee, 1.499 In., 2 In., Series 99 Interchangeable Blades, Amber | Apex Tool Group Mfr. 994N
Search Keywords: 994N
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Xcelite / Apex
-
部件编号:994N
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8466100175
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
6
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
5
可立即发货
Minimum Order Quantity:
5
3 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
5
$18.56
25
$15.35
50
$15.02
100
$14.54
250
$14.47
500
$14.40
1,000 +
$14.33
Click for Quote
Log in
解锁特价