- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Hardware Tools ›
- 994MM
Xcelite / Apex
994MM
NutDriver 4mm
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
NutDriver 4mm
Search Keywords: 994MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:994MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 994MM discontinued?
Yes, 994MM from Xcelite / Apex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 994MM?
The recommended replacement for 994MM is 994MMN from Xcelite / Apex, available from OnlineComponents.com.
Is 994MM RoHS compliant?
Yes, 994MM is RoHS compliant.
What is the lead time for 994MM?
The standard lead time for 994MM is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.