- Home ›
- All Products›
- 9923BPN
9923BPN
Xcelite / Apex
Tool, Screw, Blade HEX, Socket 102mm-LG 2.38mm-DIA Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tool, Screw, Blade HEX, Socket 102mm-LG 2.38mm-DIA Steel
Search Keywords: 9923BPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9923BPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$20.81
10
$18.71
25
$18.19
50
$17.69
100
$16.79
250
$16.38
500 +
$16.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT