Xcelite / Apex Authorized Distributor

9921N

Xcelite Series 99 Hex Driver Blade 116 x 4 L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Xcelite Series 99 Hex Driver Blade 116 x 4 L
Search Keywords: 9921N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Xcelite / Apex
Part No: 9921N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205400000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9921N RoHS compliant?
Yes, 9921N is RoHS compliant.
What is the lead time for 9921N?
The standard lead time for 9921N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks can ship 11/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$11.89
25
$10.85
50
$10.39
100
$10.11
250
$9.60
500
$9.36
1,000 +
$9.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!