Xcelite / Apex Authorized Distributor

9920N

- 9920N Hex Socket Screwdriver Blade, 0.05" x 4", for 99 Series Handles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
- 9920N Hex Socket Screwdriver Blade, 0.05" x 4", for 99 Series Handles
Search Keywords: 9920N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Xcelite / Apex
Part No: 9920N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205400000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9920N RoHS compliant?
Yes, 9920N is RoHS compliant.
What is the lead time for 9920N?
The standard lead time for 9920N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
3 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.389
5
$13.990
25
$11.650
50
$11.000
100
$10.760
250
$10.420
500
$10.370
1,000 +
$10.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!