- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 9916N
Xcelite / Apex
9916N
Xcelite, Nutdriver Blase, 1/2 In. X 4 In. Series 99 Interchangeable | Apex Tool Group Mfr. 9916N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Xcelite, Nutdriver Blase, 1/2 In. X 4 In. Series 99 Interchangeable | Apex Tool Group Mfr. 9916N
Search Keywords: 9916N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9916N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 9916N RoHS compliant?
Yes, 9916N is RoHS compliant.
What is the lead time for 9916N?
The standard lead time for 9916N is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$19.55
10
$17.45
25
$16.93
50
$16.43
100
$15.53
250
$15.12
500 +
$14.89
Click for Quote
Log in
to unlock special pricing