- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 9911V
Xcelite / Apex
9911V
11/32 Hex Nutdriver Shank Cdd
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
11/32 Hex Nutdriver Shank Cdd
Search Keywords: 9911V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9911V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9911V RoHS compliant?
Yes, 9911V is RoHS compliant.
What is the lead time for 9911V?
The standard lead time for 9911V is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.992
5
$22.720
14 +
$8.730
Click for Quote
Log in
to unlock special pricing