- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 742701111
Wurth Electronics
742701111
Ferrite Core - Cylindrical - 335 ohm - 7.7 mm Length - 19 mm ID - 29.5 mm OD - WE-TOF Series.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrite Core - Cylindrical - 335 ohm - 7.7 mm Length - 19 mm ID - 29.5 mm OD - WE-TOF Series.
Search Keywords: 742701111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wurth Electronics
-
Part No:742701111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 742701111 RoHS compliant?
Yes, 742701111 is RoHS compliant.
What is the lead time for 742701111?
The standard lead time for 742701111 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,787
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.5178
250
$0.4947
500
$0.4847
1,000
$0.4748
2,500
$0.4616
5,000
$0.4517
7,500
$0.4458
10,000 +
$0.4417
Click for Quote
Log in
to unlock special pricing