- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- WPSPG-20MS400
World Products
WPSPG-20MS400
Gas Discharge Tubes 400VDC 0.8pF Axial Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gas Discharge Tubes 400VDC 0.8pF Axial Thru-Hole
Search Keywords: WPSPG20MS400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WPSPG-20MS400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1500 -
Maximum Impulse Sparkover Voltage@100V/s:N/A
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:400 V
-
Number of Electrodes:2
-
Packaging:Ammo
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Frequently Asked Questions
Is WPSPG-20MS400 RoHS compliant?
Yes, WPSPG-20MS400 is RoHS compliant.
What is the lead time for WPSPG-20MS400?
The standard lead time for WPSPG-20MS400 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
11 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
80
$0.416
100
$0.368
500
$0.278
1,000
$0.264
1,500
$0.251
2,500
$0.223
5,000 +
$0.201
Click for Quote
Log in
to unlock special pricing