- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- WPSPG-20MS300
World Products
WPSPG-20MS300
Gas Discharge Tubes 300VDC 0.8pF Axial Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WPSPG-20MS300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier's Standard Package:
1500 -
Maximum Impulse Sparkover Voltage@100V/s:N/A
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:300 V
-
Number of Electrodes:2
-
Packaging:Ammo
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:±20 %