Image is representational - see manufacturer specifications

World Products Authorized Distributor

WPSPG-20MS1000

Gas Discharge Tubes 100VDC 0.8pF Axial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 100VDC 0.8pF Axial Thru-Hole
Search Keywords: WPSPG20MS1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WPSPG-20MS1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Maximum Impulse Sparkover Voltage@100V/s:
    N/A
  • Maximum Impulse Sparkover Voltage@1KV/s:
    N/A
  • Typical DC Sparkover Voltage@100V/s:
    100 V
  • Number of Electrodes:
    2
  • Packaging:
    Ammo
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    N/A
  • DC Sparkover Voltage Tolerance:
    ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WPSPG-20MS1000 RoHS compliant?
Yes, WPSPG-20MS1000 is RoHS compliant.
What is the lead time for WPSPG-20MS1000?
The standard lead time for WPSPG-20MS1000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
11 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
60
$0.539
100
$0.442
500
$0.334
1,000
$0.317
1,500
$0.301
2,500
$0.268
5,000 +
$0.242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!