- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Triac & SCR Output Photocouplers ›
- WPPCT-Z546A
World Products
WPPCT-Z546A
Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WPPCT-Z546A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
65 -
Maximum Reverse Voltage:6 V
-
Maximum Input Voltage:1.4 V
-
Family:WPPCT-Z546
-
Dimension:7.3 x 6.5 x 3.5 mm