World Products Authorized Distributor

WPPCI-D11016A

Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP SMD
Search Keywords: WPPCID11016A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: WPPCI-D11016A
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Family: WPPCI-D11016
Maximum Forward Current: 10 mA
Maximum Reverse Voltage: 6 V
Input Type: DC
Maximum Propagation Delay Time: 15000 ns
Dimension: 7.3 x 6.5 x 3.5 mm
Maximum Fall Time: 0.5 us
Maximum Forward Voltage: 1.4 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WPPCI-D11016A RoHS compliant?
Yes, WPPCI-D11016A is RoHS compliant.
What is the lead time for WPPCI-D11016A?
The standard lead time for WPPCI-D11016A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12504
Order Increment:
24
12 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12,504
$1.57
25,008
$0.80
37,512
$0.55
50,016 +
$0.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!