World Products Authorized Distributor

WPPC-D11084GSS

Optocoupler DC-IN 1-CH 4-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Optocoupler DC-IN 1-CH 4-Pin SSOP T/R
Search Keywords: WPPCD11084GSS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: WPPC-D11084GSS
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 170
Dimension: 2.7 x 4.4 x 1.95 mm
Input Type: DC
Family: WPPC-D11084GSSTLD
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Current Transfer Ratio: 300 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WPPC-D11084GSS RoHS compliant?
Yes, WPPC-D11084GSS is RoHS compliant.
What is the lead time for WPPC-D11084GSS?
The standard lead time for WPPC-D11084GSS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12750
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12,750
$0.562
25,500
$0.296
38,250
$0.204
51,000 +
$0.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!