- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Transistor & Photovoltaic Output Photocouplers ›
- WPPC-D11084ASS-TLD
World Products
WPPC-D11084ASS-TLD
Optocoupler DC-IN 1-CH 4-Pin SSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WPPC-D11084ASS-TLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3000 -
Current Transfer Ratio Test Current:N/A
-
Dimension:2.7 x 4.4 x 1.95 mm
-
Maximum Collector Emitter Voltage:80 V
-
Family:WPPC-D11084ASS-TLD
-
Input Type:DC
-
Maximum Collector Emitter Saturation Voltage:300 mV
-
Maximum Collector Current:50 mA
-
Maximum Current Transfer Ratio:600 %