- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Transistor & Photovoltaic Output Photocouplers ›
- WPPC-D11066LD
World Products
WPPC-D11066LD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Search Keywords: WPPCD11066LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WPPC-D11066LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
65 -
Maximum Collector Current:50 mA
-
Family:WPPC-D11066
-
Maximum Collector Emitter Voltage:60 V
-
Current Transfer Ratio Test Current:N/A
-
Maximum Collector Emitter Saturation Voltage:300 mV
-
Maximum Current Transfer Ratio:N/A
-
Input Type:DC
-
Dimension:7.3 x 6.5 x 3.5 mm
Product Guides
+
Frequently Asked Questions
Is WPPC-D11066LD RoHS compliant?
Yes, WPPC-D11066LD is RoHS compliant.
What is the lead time for WPPC-D11066LD?
The standard lead time for WPPC-D11066LD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12805
Order Increment:
65
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
12,805
$0.364
25,545
$0.192
38,285
$0.132
51,025 +
$0.129
Click for Quote
Log in
to unlock special pricing