- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- WPGT-2S350TR
WPGT-2S350TR
World Products
Gas Discharge Tubes 350VDC 1pF Solder Pad SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tubes 350VDC 1pF Solder Pad SMD
Search Keywords: WPGT2S350TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WPGT-2S350TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
800 -
Maximum Impulse Sparkover Voltage@100V/s:500 V
-
Maximum Impulse Sparkover Voltage@1KV/s:600 V
-
Typical DC Sparkover Voltage@100V/s:350 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
800
$0.89
1,600
$0.88
2,400 +
$0.86
Click for Quote
Log in
to unlock special pricing