help desk software

WPGT-2S230

World Products

Gas Discharge Tubes 230VDC 1pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 230VDC 1pF Solder Pad SMD
Search Keywords: WPGT2S230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WPGT-2S230
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Maximum Impulse Sparkover Voltage@100V/s:
    450 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    550 V
  • Typical DC Sparkover Voltage@100V/s:
    230 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    N/A
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
25
19 Weeks can ship 4/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.7810
250
$0.6980
800
$0.6820
1,600
$0.5870
3,200
$0.5120
5,600
$0.4615
8,000
$0.4518
10,400 +
$0.4171
Click for Quote
Log in to unlock special pricing