- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- WPGT-2S2000
WPGT-2S2000
World Products
Gas Discharge Tubes Solder Pad SMD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tubes Solder Pad SMD
Search Keywords: WPGT2S2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WPGT-2S2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
800 -
Maximum Impulse Sparkover Voltage@100V/s:2700 V
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:N/A
-
Number of Electrodes:2
-
Packaging:N/A
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$1.1225
250
$0.9067
800
$0.8648
1,600
$0.7264
3,200
$0.6281
5,600
$0.5661
8,000
$0.5382
10,400 +
$0.4968
Click for Quote
Log in
to unlock special pricing