- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- WP-4532-350
World Products
WP-4532-350
Gas Discharge Tubes Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gas Discharge Tubes Solder Pad SMD
Search Keywords: WP4532350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WP-4532-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2500 -
Maximum Impulse Sparkover Voltage@100V/s:750 V
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:N/A
-
Number of Electrodes:2
-
Packaging:N/A
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:N/A
Product Guides
+
Frequently Asked Questions
Is WP-4532-350 RoHS compliant?
Yes, WP-4532-350 is RoHS compliant.
What is the lead time for WP-4532-350?
The standard lead time for WP-4532-350 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
625
$0.550
1,250
$0.413
1,875
$0.385
2,500 +
$0.377
Click for Quote
Log in
to unlock special pricing